25-50% Off
All Sensors CorporationELVH-030A-HAND-I-N2A4Board Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 30psi Absolute 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Absolute | |
| 0psi to 30psi | |
| 150psi | |
| 100 to 500 | |
| ±0.25 | |
| 0.46 | |
| 2.7V | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 3.9 | |
| -20 | |
| 85 | |
| Industrial | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 14.19 |
| Package Width | 12.8 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

