25-50% Off
All Sensors CorporationELVH-015D-HRRD-C-NAA5Board Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 15psi Differential 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| 0psi to 15psi | |
| 150psi | |
| 100 to 500 | |
| ±0.25 | |
| 1 | |
| 4.5V | |
| 2.7 | |
| 5 | |
| 5.5 | |
| 3.5 | |
| 0 | |
| 50 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 6.16 |
| Package Width | 12.8 |
| Package Length | 12.83 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

