25-50% Off
All Sensors CorporationELVH-015A-HANH-C-N2A4Board Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 15psi Absolute 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Absolute | |
| 0psi to 15psi | |
| 15psi | |
| <20 | |
| ±0.25 | |
| 0.46 | |
| 2.7V | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 3.9 | |
| 0 | |
| 50 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 14.19 |
| Package Length | 9.9 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

