50-75% Off
C&KELUMOATHQ7C12Switch Push Button
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Yes |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Plunger | |
| ON (ON) | |
| 0.25 | |
| 3.5 | |
| >=250Vrms | |
| >=1000 | |
| <=50 | |
| Black | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Blue | |
| Glass/Liquid Crystal Polymer | |
| Right Angle | |
| -40 | |
| 80 | |
| Tray | |
| 11.43 | |
| 28.2 | |
| 5.16 |
Ideal for quick switching situations this ELUMOATHQ7C12 push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This device has a maximum current rating of 0.25. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The ELUMOATHQ7C12 push switch has a PC pin termination style. This product is 11.43 mm long, 5.16 mm tall and 28.2 mm deep. The maximum DC voltage rating is 50 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

