C&KELUMEESAQ2C22Switch Push Button
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching SMD Gull Wing T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| Automotive | Yes |
| PPAP | No |
| Latching | |
| SPDT | |
| Square Plunger | |
| ON ON | |
| 0.25 | |
| 3.5 | |
| >=250Vrms | |
| >=1000 | |
| <=50 | |
| Black | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| Red/Green | |
| Glass/Liquid Crystal Polymer | |
| Right Angle | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 11.43 | |
| 6.01 |
Never worry about turning off components or cutting off certain sections of a circuit with this ELUMEESAQ2C22 push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.25. This push switch has an operating temperature range of -40 °C to 85 °C. The ELUMEESAQ2C22 push switch has a gull wing termination style. The maximum DC voltage rating is 50 VDC. This product is 6.01 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

