EVERLIGHT Electronics Co., LtdELT-315SDRWA/S530-A3LED Displays Segmented
Display Segmented Panel 3DIGIT 8LED Deep Red CC 11-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 3 | |
| Deep Red | |
| 8 | |
| 0.36 | |
| Numeric | |
| 6400 | |
| 639 | |
| 650 | |
| Common Cathode | |
| 25 | |
| 100 | |
| 10 | |
| 5 | |
| 2.4 | |
| 60 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7.2 |
| Package Width | 14.1 |
| Package Length | 22.6 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 11 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

