EVERLIGHT Electronics Co., LtdELSS406SURWA/S530-A3/S290LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Brilliant Red CA 10-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Brilliant Red | |
| 8 | |
| 0.39 | |
| Numeric | |
| 17600 | |
| 624 | |
| 632 | |
| Common Anode | |
| 25 | |
| 10 | |
| 20 | |
| 5 | |
| 2.4 | |
| 60 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.75 |
| Package Width | 15 |
| Package Length | 9.8 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

