EVERLIGHT Electronics Co., LtdELS512SRWB/S279LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Red CA 30-Pin DIP Module
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.56 | |
| Alphanumeric | |
| 14000 | |
| 643 | |
| 660 | |
| Common Anode | |
| 40 | |
| 10 | |
| 20 | |
| 5 | |
| 2.4 | |
| 110 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 16.3 |
| Package Width | 19 |
| Package Length | 37.5 |
| PCB changed | 30 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
