EVERLIGHT Electronics Co., LtdELM601(TA)-VLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10Mbps | |
| Inverting | |
| Uni-Directional | |
| 3750 | |
| 0.04 | |
| 0.01 | |
| 100 | |
| CQC|cUL|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
| DC | |
| Open Collector | |
| 50 | |
| 1.45 | |
| 1.8 | |
| 5 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 4.4 |
| Package Length | 4.1 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 5 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

