EVERLIGHT Electronics Co., LtdELM3064(TA)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 4-Pin DIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
| Triac | |
| AC | |
| 240 | |
| 3750(Max) | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 4.1 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

