Inphi CorporationELLXT971ABE.A4-870479PHY
PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin BGA Tray
| Compliant | |
| 5A991 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| Yes | |
| No | |
| IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII | |
| 3.14 | |
| 3.3 | |
| 3.45 | |
| 110 | |
| Digital|Analog | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

