Panasonic IndustryELL-CTV270MInductor Surface Mount
Power Choke Shielded Wirewound 27uH 20% 100KHz Ferrite 2.3A 0.043Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 20% | |
| 100K | |
| 2.3 | |
| 2.3 | |
| 0.043(Typ) | |
| 2 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 4.5 |
An ideal space-saving electronic component is this power choke ELL-CTV270M surface mount inductor from Panasonic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 43m(Typ) Ohm. Its test frequency is 100K Hz. It has an inductance of 27u H. This product is 12.5 mm long, 4.5 mm tall and 12.5 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

