Panasonic IndustryELL-6SH820MInductor Surface Mount
Power Choke Shielded Wirewound 82uH 20% 100KHz Ferrite 0.45A 0.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 82u | |
| 20% | |
| 100K | |
| 0.45 | |
| 0.45 | |
| 0.6(Typ) | |
| 2 | |
| Tape and Reel | |
| 6.9 | |
| Surface Mount | |
| 6.5 | |
| 3.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

