Panasonic IndustryELL-6PGR08NInductor Surface Mount

Power Choke Shielded Wirewound 0.8uH 30% 100KHz 2.8A 0.024Ohm DCR 2424 T/R

An ideal space-saving electronic component is this power choke ELL-6PGR08N surface mount inductor from Panasonic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 800n H. Its test frequency is 100K Hz. This product is 6.3 mm long, 2 mm tall and 6.3 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 24m(Typ) Ohm.

Import TariffMay apply to this part

760 parts: Ships tomorrow

This item has been discontinued

    Total$70.61Price for 334

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1635+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 760 parts
      • Price: $0.2114

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.