Panasonic IndustryELL-4LG470MAInductor Surface Mount
Power Choke Shielded Wirewound 47uH 20% 100KHz 0.41A 0.92Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| 47u | |
| 20% | |
| 100K | |
| 0.41 | |
| 0.36 | |
| 0.92(Typ) | |
| 2 | |
| 1515 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
This power choke ELL-4LG470MA surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 410m A with a maximum resistance of 920m(Typ) Ohm. This device is made with wirewound technology. This product is 4 mm long, 1.8 mm tall and 4 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

