Panasonic IndustryELL-4FG6R8NAInductor Surface Mount
Power Choke Shielded Wirewound 6.8uH 30% 100KHz 0.86A 0.22Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| 6.8u | |
| 30% | |
| 100K | |
| 0.86 | |
| 0.8 | |
| 0.22(Typ) | |
| 2 | |
| 1515 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.2 |
Use this power choke ELL-4FG6R8NA surface mount inductor from Panasonic to make any circuit look clean and compact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 860m A with a maximum resistance of 220m(Typ) Ohm. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 6.8u H. This product is 4 mm long, 1.2 mm tall and 4 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

