Panasonic IndustryELJ-RF2N2ZFBInductor Surface Mount
Inductor RF Chip Laser Cut 0.0022uH 0.2nH 100MHz 8Q-Factor Non Magnetic 0.4A 0.09Ohm DCR 0402 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| ELJ-RF2N2ZFB | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Non Magnetic | |
| 0.0022u | |
| 10 | |
| 0.2nH | |
| 100M | |
| 0.4 | |
| 0.4 | |
| 0.09 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
An ideal space-saving electronic component is this high frequency chip ELJ-RF2N2ZFB surface mount inductor from Panasonic. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 90m Ohm. It has an inductance of 2.2n H. This device utilizes laser cut technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

