Panasonic IndustryELJ-QF13NGFInductor Surface Mount
Inductor RF Chip Laser Cut 0.013uH 2% 100MHz 10Q-Factor Ceramic 0.28A 0.53Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Ceramic | |
| 0.013u | |
| 2% | |
| 100M | |
| 0.28 | |
| 0.53 | |
| 10 | |
| 100M | |
| 2600M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip ELJ-QF13NGF surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 13n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz. It has a tolerance of 2%. This device is made with laser cut technology. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 530m Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

