Panasonic IndustryELJ-NCR18KFInductor Surface Mount
Inductor RF Chip Wirewound 0.18uH 10% 25.2MHz 10Q-Factor Non Magnetic 0.155A 1.05Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Non Magnetic | |
| 0.18u | |
| 10 | |
| 10% | |
| 25.2M | |
| 0.155 | |
| 0.155 | |
| 1.05 | |
| 10 | |
| 25.2M | |
| 300M | |
| 2 | |
| 1008 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
Make any circuit look clean and compact using this high frequency chip ELJ-NCR18KF surface mount inductor from Panasonic. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 155m A with a maximum resistance of 1.05 Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 300M Hz. It has an inductance of 180n H. This product is 2.8 mm long, 1.8 mm tall and 2.2 mm deep. It has a tolerance of 10%. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

