Reduced Price
Panasonic IndustryELJ-FB120KFInductor Surface Mount
Inductor General Purpose Molded Wirewound 12uH 10% 1MHz 50Q-Factor Ferrite 0.225A 1.9Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 12u | |
| 10% | |
| 1M | |
| 0.225 | |
| 0.225 | |
| 1.9 | |
| 50 | |
| 5M | |
| 20M | |
| 2 | |
| 1812 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This general purpose chip ELJ-FB120KF surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -20 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 12u H. This SMD inductor has a maximum DC current of 225m A with a maximum resistance of 1.9 Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

