MEAN WELLELGT-150-C1400ALED Power Supplies
AC/DC LED Power Supply 105W Single 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 54 to 107 | |
| 1400 | |
| 105 | |
| 100VAC to 305VAC|142VDC to 431VDC | |
| Pot | |
| 0.97(Min) | |
| 92(Typ) | |
| Lead Wire | |
| IP65/IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| 950 | |
| Mounting | Screw |
| Package Height | 35.5 mm |
| Package Width | 63 mm |
| Package Length | 219 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

