Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
116 to 232
Maximum Output Current (mA)
1400
Output Power (W)
301.6
Input Voltage Range
100VAC to 305VAC|142VDC to 431VDC
Dimming
Pot
Power Factor Correction
0.97(Min)
Efficiency (%)
94.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1450
Mounting
Screw
Package Height
39.5
Package Width
77
Package Length
246
PCB changed
5
Pin Count
5

