Arrow Electronic Components Online
ELG75C1050AB|MEANWELL|simage
ELG75C1050AB|MEANWELL|limage
LED Power Supplies

ELG-75-C1050AB

AC/DC LED Power Supply 74.55W Single 6-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    35 to 71
  • Maximum Output Current (mA)
    1050
  • Output Power (W)
    74.55
  • Input Voltage Range
    100VAC to 305VAC|142VDC to 431VDC
  • Dimming
    Pot
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    800
  • Mounting
    Screw
  • Package Height
    35.5
  • Package Width
    63
  • Package Length
    180
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources