Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
37.8 to 46.2
Maximum Output Current (mA)
1800
Output Power (W)
75.6
Input Voltage Range
180VAC to 295VAC
Dimming
Analog/Pot
Power Factor Correction
0.95(Min)
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
700
Mounting
Screw
Package Height
35.5 mm
Package Width
63 mm
Package Length
180 mm
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

