Arrow Electronic Components Online
ELG24024B3Y|MEANWELL|originalImage
ELG24024B3Y|MEANWELL|simage
LED Power Supplies

ELG-240-24B-3Y

180 to 240W Constant Voltage and Constant Current Power Supply

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Current (mA)
    10000
  • Output Power (W)
    240
  • IP Rating
    IP67
  • Mounting
    Screw
  • Package Height
    37.5 mm
  • Package Width
    71 mm
  • Package Length
    244 mm
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources