MEAN WELLELG-200-C700ABLED Power Supplies
AC/DC LED Power Supply 200.2W Single 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 142 to 286 | |
| 700 | |
| 200.2 | |
| 100VAC to 305VAC|142VDC to 431VDC | |
| Analog/Pot | |
| 0.97(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 85 | |
| 1050 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 71 mm |
| Package Length | 244 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

