Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
57 to 114
Maximum Output Current (mA)
1750
Output Power (W)
199.5
Input Voltage Range
100VAC to 305VAC|142VDC to 431VDC
Dimming
Analog/Pot
Power Factor Correction
0.97(Min)
Efficiency (%)
92(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1050
Mounting
Screw
Package Height
37.5
Package Width
71
Package Length
244
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
Order Quantity

