Arrow Electronic Components Online
ELG200C1400A|MEANWELL|simage
ELG200C1400A|MEANWELL|limage
LED Power Supplies

ELG-200-C1400A

AC/DC LED Power Supply 198.8W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    71 to 142
  • Maximum Output Current (mA)
    1400
  • Output Power (W)
    198.8
  • Input Voltage Range
    100VAC to 305VAC|142VDC to 431VDC
  • Dimming
    Analog/Pot
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    92(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1050
  • Mounting
    Screw
  • Package Height
    37.5
  • Package Width
    71
  • Package Length
    244
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources