| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 18 to 36 | |
| 5550 | |
| 199.8 | |
| 100VAC to 305VAC|142VDC to 431VDC | |
| 0.97(Min) | |
| 92(Typ) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 90 | |
| 1050 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 71 mm |
| Package Length | 244 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

