Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
36 to 72
Maximum Output Current (mA)
2100
Output Power (W)
151.2
Input Voltage Range
180VAC to 295VAC
Dimming
0-10V/PWM/Resistor
Power Factor Correction
0.95(Min)
Efficiency (%)
91(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
850
Mounting
Screw
Package Height
35.5
Package Width
63
Package Length
219
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire
Order Quantity

