| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 36(Typ) | |
| 4170 | |
| 150.1 | |
| 180VAC to 295VAC | |
| DALI | |
| 0.95(Min) | |
| 90(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| 880 | |
| Mounting | Screw |
| Package Height | 35.5 mm |
| Package Width | 63 mm |
| Package Length | 219 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

