Arrow Electronic Components Online
ELG15012AB|MEANWELL|simage
ELG15012AB|MEANWELL|limage
LED Power Supplies

ELG-150-12AB

AC/DC LED Power Supply 120W Single 6-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Maximum Output Current (mA)
    10000
  • Output Power (W)
    120
  • Input Voltage Range
    180VAC to 295VAC
  • Dimming
    Analog/Pot
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    88(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    880
  • Mounting
    Screw
  • Package Height
    35.5
  • Package Width
    63
  • Package Length
    219
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources