AmphenolELFH17260Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 17 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 17 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| -40 | |
| 105 | |
| 86.36 | |
| 8.1 | |
| 12.06 | |
| 3.93 | |
| Through Hole |
Mounting this shrouded ELFH17260 header connector from Amphenol to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 17 contacts that are made out of brass and plated with tin-lead. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 15 A. It uses the solder termination method. ELFH17260 is housed in black polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. This product is 86.51 mm long, 12.06 mm tall and 8.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

