AmphenolELFH12250Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| -40 | |
| 105 | |
| 61.11 | |
| 8.1 | |
| 12.06 | |
| 3.93 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded ELFH12250 header connector from Amphenol on your PCB today! This HDR connector's 12 contacts that are made out of brass and plated with tin-lead. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 15 A. It uses the solder termination method. ELFH12250 is housed in black polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. This product is 61.11 mm long, 12.06 mm tall and 8.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

