AmphenolELFH06450Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 7.62mm Solder ST Top Entry Thru-Hole
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 15 | |
| 300V | |
| 105 | |
| 43.84 | |
| 8.1 | |
| 12.06 | |
| 3.94 | |
| Through Hole |
Reduce safety concerns with this shrouded ELFH06450 header connector from Amphenol which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of brass and plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 300 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 15 A. ELFH06450 is housed in black ppt. This product is 43.84 mm long, 12.06 mm tall and 8.1 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

