AmphenolELFH03210Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded ELFH03210 header connector from Amphenol. This HDR connector's 3 contacts that are made out of brass and plated with tin-lead. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 15 A. ELFH03210 is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 15.39 mm long, 8.1 mm tall and 12.06 mm deep. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

1,000 parts: Ships tomorrow

    Total$54.05Price for 100

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.5405

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.