AmphenolELFF09140Connector Terminal Blocks
Conn Terminal Block F 9 POS 5mm Screw ST Cable Mount 15A
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 5 | |
| 1 | |
| 9 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 105 | |
| 45 | |
| 30.93 | |
| 14.37 | |
| Black | |
| Cable Mount |
This ELFF09140 PCB terminal block developed by Amphenol will mend different gage wires together. This F connector's 9 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. ELFF09140 is housed in polyphenylene oxide. This product is 45 mm long, 14.37 mm tall and 30.93 mm deep. It uses the screw termination method. Its wire is 14-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

