Panasonic IndustryELC-10D152EInductor Leaded
Choke Wirewound 1500uH 10% 10KHz Ferrite 0.42A 1.5Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Choke | |
| Wirewound | |
| Ferrite | |
| 1500u | |
| 10% | |
| 10K | |
| 0.42 | |
| 0.42 | |
| 1.5(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| 13 | |
| 10.5 | |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
