Panasonic IndustryELC-3GN2R2NInductor Surface Mount

Power Choke Unshielded Wirewound 2.2uH 30% 100KHz 1A 0.1Ohm DCR T/R

An ideal space-saving electronic component is this choke ELC-3GN2R2N surface mount inductor from Panasonic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m(Typ) Ohm. This device is made with wirewound technology. It has an inductance of 2.2u H. This product is 3.5 mm long, 1.55 mm tall and 3.5 mm deep. Its test frequency is 100K Hz.

Import TariffMay apply to this part

24 parts: Ships tomorrow

This item has been discontinued

    Total$0.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 24 parts
      • Price: $0.1899

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.