EVERLIGHT Electronics Co., LtdEL814S1(A)(TU)-VTransistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 5000(Max) | |
| -55 | |
| 110 | |
| 1.4 | |
| 80 | |
| 150 | |
| CQC|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
| 50 | |
| 200 | |
| 200 | |
| 1.2 | |
| 18 | |
| 18 | |
| 50 | |
| Tape and Reel | |
| 50 | |
| 1 | |
| 7 | |
| 11 | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 4.58 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

