EVERLIGHT Electronics Co., LtdEL3H7(B)(EA)-GTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750(Max) | |
| -55 | |
| 125 | |
| 1.4 | |
| 80 | |
| 260 | |
| NEMKO|SEMKO|UL|CSA|DEMKO|FIMKO | |
| 50 | |
| 200 | |
| 200 | |
| 6 | |
| 1.2 | |
| 18 | |
| 18 | |
| 50 | |
| Tape and Reel | |
| 130 | |
| 5 | |
| 5 | |
| 3 | |
| Mounting | Surface Mount |
| Package Width | 4.4 |
| Package Length | 2.7 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

