EVERLIGHT Electronics Co., LtdEL3083M-VTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| DEMKO|FIMKO|UL|VDE|SEMKO|NEMKO|CSA | |
| Triac | |
| AC | |
| 560 | |
| 5000 | |
| 1.5 | |
| 800 | |
| 6 | |
| 600(Min) | |
| 20 | |
| 5 | |
| 0.5 | |
| 400 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.12 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

