EVERLIGHT Electronics Co., LtdEL3081S(TA)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
| Triac | |
| AC | |
| 560 | |
| 5000 | |
| 1.5 | |
| 800 | |
| 6 | |
| 600(Min) | |
| 30 | |
| 15 | |
| 0.5 | |
| 400 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.12 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

