EVERLIGHT Electronics Co., LtdEL3022MTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
| Triac | |
| AC | |
| 280 | |
| 5000 | |
| 1.18 | |
| 1.5 | |
| 400 | |
| 6 | |
| 100 | |
| 50 | |
| 10 | |
| 0.5 | |
| 400 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Width | 6.5 |
| Package Length | 7.12 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

