EVERLIGHT Electronics Co., LtdEL0501(TA)Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 3750 | |
| -55 | |
| 100 | |
| 1.8 | |
| 50 | |
| cUL|DEMKO|FIMKO|NEMKO|SEMKO|VDE | |
| 8 | |
| 100 | |
| 5 | |
| 1.5 | |
| 25 | |
| Tape and Reel | |
| 19 | |
| 16 | |
| 1Mbps | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 3.92 |
| Package Length | 4.88 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

