CHEMI-CONEKZE101ELL681MMP1SCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 680uF 100V 20% (18 X 35.5mm) Radial 7.5mm 2.2A 5000h 105°C Bulk

Manufactured from United Chemi-con, this electrolytic EKZE101ELL681MMP1S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 680@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 680uF. The EKZE101ELL681MMP1S aluminum electrolytic capacitor has a radial termination style. This product is 35.5 mm tall with a diameter of 18 mm.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.5630
    1. 250+$1.5630
    2. 500+$1.4007

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.