CHEMI-CONEKZE100ELL222MK20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.021@20°C@100kHz|0.053@-10°C@100kHz | |
| 2.36 | |
| 220@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.6 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EKZE100ELL222MK20S aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 220@2Min μA. It has a tolerance of 20%. The EKZE100ELL222MK20S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 2200uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

