CHEMI-CONEKY-500ELL331MJ25SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 1.44A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.055@20°C@100kHz|0.22@-10°C@100kHz | |
| 1.44 | |
| 165@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 0.6 |
This electrolytic EKY-500ELL331MJ25S aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The EKY-500ELL331MJ25S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. Its leakage current is 165@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

