CHEMI-CONEKY-350ELL332ML40SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 4.08A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.013@20°C@100kHz|0.038@-10°C@100kHz | |
| 4.08 | |
| 1155@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 40 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using United Chemi-con's electrolytic EKY-350ELL332ML40S aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1155@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The EKY-350ELL332ML40S aluminum electrolytic capacitor has a radial termination style. This product is 40 mm tall with a diameter of 16 mm. Its capacitance value is 3300uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

