CHEMI-CONEKXJ251ELL221MU45SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 250V 20% (14.5 X 45mm) Radial 7.5mm 1.16A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 250VDC | |
| 1.16 | |
| 2300@1Min|1125@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 14.5 X 45 | |
| -40 | |
| 105 | |
| Bulk | |
| 14.5 | |
| 45 | |
| 0.8 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EKXJ251ELL221MU45S aluminum capacitor. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 2300@1Min|1125@5Min μA. The EKXJ251ELL221MU45S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 45 mm tall with a diameter of 14.5 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

